
Surface mount single color LED emitter, red illumination, featuring a diffused, flat, colorless rectangular lens. This component operates with a 25mA forward current, 5V reverse voltage, and 65mW power dissipation. It offers a 170° viewing angle and a wavelength of 631nm, with a luminous intensity of 165mcd. The LED is housed in a 0603 (1608 metric) package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, with a lead-free package.
Broadcom HSMZ-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 122lm |
| Luminous Intensity | 165mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 631nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMZ-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.