LED Uni-Color Red 643nm 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
Broadcom HSMZ-C190-RT000 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 170° |
| RoHS | Compliant |
No datasheet is available for this part.