
General purpose optocoupler featuring 1.5kV isolation voltage and a power MOSFET output. This component offers 800mA maximum output current with a 90V maximum output voltage. Designed for through-hole mounting in an 8-pin DIP package, it operates with a 20mA DC input current and a 1.7V maximum input voltage. The device provides a single channel with SPST throw configuration and a propagation delay of 0.25ms, suitable for applications operating between -55°C and 125°C.
Broadcom HSSR-7111#200 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HSSR-7111#200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
