
General purpose optocoupler featuring a single-channel, SPST configuration. This surface-mount device offers DC input with a maximum voltage of 1.7V and a 20mA input current. The output stage provides up to 800mA of AC/DC current at a maximum voltage of 90V, with an isolation voltage of 1.5kV. Operating across a wide temperature range from -55°C to 125°C, it utilizes gull wing termination for secure SMD mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
