Sign in to ask questions about the Broadcom IAM-93516-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom IAM-93516-BLK technical specifications.
| Gain | 74dB |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Gain | 10.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom IAM-93516-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
