
The IAM-93516-TR1 is a 400MHz amplifier with a gain of 9.4dB and a noise figure of 11.6dB. It operates at a supply voltage of 7V and a supply current of 111.2mA. The amplifier is available in quantities of 1000 units, packaged on a tape and reel. It is compliant with RoHS regulations.
Broadcom IAM-93516-TR1 technical specifications.
| Frequency | 400MHz |
| Gain | 9.4dB |
| Noise Figure | 11.6dB |
| Operating Supply Current | 111.2mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Gain | 10.9dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
