Wide Band Medium Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16
Broadcom MGA-13116-TR1G technical specifications.
| Package/Case | VQFN |
| Frequency | 400MHz |
| Gain | 38dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.02W |
| Mount | Surface Mount |
| Noise Figure | 0.51dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.5 GHz |
| Operating Supply Current | 112mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 23.3dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13116-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
