Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-52543 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 53mA |
| Drain to Source Voltage (Vdss) | 7V |
| Gain | 15dB |
| Max Frequency | 6GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 425mW |
| Reach SVHC Compliant | No |
| Supply Current | 53mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-52543 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
