5V High Linearity LNA 39dBm OIP3 0.45-6GHz SOT343(SC-70)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 54mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Gain | 17.4dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 54mA |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |