
Surface mount RF amplifier operating from 50 MHz to 6 GHz. Features 17dB gain at 1.9GHz, 1.9dB noise figure, and 18.6dBm P1dB. This linear amplifier is housed in a 4-pin SOT-343 package, measuring 2.25mm x 1.35mm x 1mm. It operates with a 5V supply voltage and a maximum supply current of 70mA, with a maximum power dissipation of 400mW. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 150°C.
Broadcom MGA-53543-BLKG technical specifications.
| Amplifier Type | LINEAR |
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Gain | 17dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 6 GHz |
| Operating Supply Current | 70mA |
| P1dB | 18.6dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 400mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Test Frequency | 1.9GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-53543-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
