This single power amplifier is designed for operation at a maximum drain to source voltage of 5V and a continuous drain current of 127mA. It features a gain of 22.4dB and a maximum operating frequency of 7GHz. The amplifier is suitable for use with a supply voltage of 3.3V and has a maximum power dissipation of 800mW. It is available in a surface mount package and is not compliant with Reach SVHC regulations. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Broadcom MGA-545P8 technical specifications.
| Amplifier Type | POWER |
| Continuous Drain Current (ID) | 127mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 22.4dB |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Supply Current | 145mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.