The MGA-61563 is a single amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. It has a maximum supply voltage of 5V and a nominal supply current of 41mA. The amplifier is packaged in a SOT-363 case and is suitable for surface mount technology. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Voltage (Vdss) | 6V |
| Gain | 16.6dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 41mA |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |