
This single RF amplifier operates at a frequency of 450MHz with a gain of 18dB. It is packaged in a QFN-8 package and is designed for surface mount applications. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can dissipate a maximum of 495mW of power and is powered by a 5V supply voltage with an operating supply current of 54mA.
Broadcom MGA-633P8-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 450MHz |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 495mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.37dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 5V |
| P1dB | 22dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-633P8-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.