
Broadcom MGA-665P8, RF Amplifier Low Noise, 16 dB 6 GHz, 8-Pin LPCC
Broadcom MGA-665P8 technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.75mm |
| Length | 2mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
