
Surface mount RF amplifier with a 100 MHz to 6 GHz operating frequency range. Features 15.5dB gain at 2.4GHz, 1.8dB noise figure, and 11.2dBm P1dB. Operates from a 2.7V to 4.2V supply voltage with a maximum supply current of 60mA. Housed in a miniature SOT-343 package, this lead-free amplifier offers a 150°C maximum operating temperature.
Broadcom MGA-72543-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Gain | 15.5dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| P1dB | 11.2dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Test Frequency | 2.4GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-72543-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
