Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MGA-82563-G Datasheet | Broadcom
Browse
Manufacturers
API
BOM
Account
BROADCOM
MGA-82563-G
Datasheet
Broadcom
MGA-82563-G
MGA-82563-G
MGA-82563-G
Frequency
6GHz
Package
SOT-363
Mounting
Surface Mount
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Broadcom MGA-82563-G technical specifications.
General
Amplifier Type
GENERAL PURPOSE
Package/Case
SOT-363
Height
1mm
Length
2.25mm
Max Frequency
6GHz
Mount
Surface Mount
Width
1.35mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account