
This surface mount RF amplifier has a frequency range of 100 MHz to 6 GHz and a gain of 15 dB. It operates at a maximum temperature of 150°C and has a supply current of 101 mA at 3V. The amplifier is packaged in a SOT-363 case and is available in tape and reel packaging. It is lead free and RoHS compliant.
Broadcom MGA-82563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 101mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 84mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-82563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
