
Avago Technologies MGA-85563-G, RF Amplifier, 14.5 dB 6 GHz, 6-Pin SOT-363
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Compliant |
