Avago Technologies MGA-86576-G, RF Amplifier, 15.4 dB 8 GHz, 4-Pin 76
Checking distributor stock and pricing after the page loads.
Broadcom MGA-86576-G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Height | 1.22mm |
| Length | 1.78mm |
| Max Frequency | 8GHz |
| Mount | Surface Mount |
| Width | 1.78mm |
| RoHS | Compliant |