GPS Amp Single Low Noise 3.5GHz 4V 6-Pin UDFN EP Bag
Broadcom MGA24106BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | DFN |
| Frequency | 900MHz |
| Gain | 17.9dB |
| Height | 0.5mm |
| Impedance | 50R |
| Length | 1.5mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 0.97dB |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| P1dB | -9.7dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 3.3mA |
| Test Frequency | 1.57542GHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA24106BLKG to view detailed technical specifications.
No datasheet is available for this part.