This general purpose amplifier is a surface mount device with a maximum operating temperature of 150°C. It can operate within a supply voltage range of 6.2V to 9.4V. The amplifier's maximum frequency is 5.5GHz. The device measures 1.52mm in height, 2.16mm in length, and 2.16mm in width.
Broadcom MSA-0986-G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Height | 1.52mm |
| Length | 2.16mm |
| Max Frequency | 5.5GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0986-G to view detailed technical specifications.
No datasheet is available for this part.