Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN
Broadcom MSA-2086 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-2086 to view detailed technical specifications.
No datasheet is available for this part.