The MSA0670 is a surface mount amplifier with a single channel operating at 25 GHz. It has a maximum power dissipation of 200 mW and can supply up to 50 mA of current at a maximum voltage of 3.5 V. The amplifier is packaged in a bulk quantity of 100 units and is lead free. It has a noise figure of 4 dB and a gain of 20.5 dB. The operating temperature range is not specified, but the maximum operating temperature is 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 5GHz |
| Gain | 20.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |