The Broadcom MSA0770 is a single channel amplifier with a gain of 14.5dB and a noise figure of 4.5dB. It operates over a frequency range of 0 Hz to 2.5 GHz and can supply up to 60mA of current at a maximum power dissipation of 275mW. The device is packaged in a surface mount package and is available in bulk quantities. The operating supply voltage is between 3.6V and 4.4V.
Broadcom MSA0770 technical specifications.
| Package/Case | SMD/SMT |
| Gain | 14.5dB |
| Max Power Dissipation | 275mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.5 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4V |
| P1dB | 5.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| Supply Current | 22mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.