IC, CONTROLLER, USB 2.0, 64TQFP - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Ports | 4 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |