Checking distributor stock and pricing after the page loads.
Broadcom NET2272REV1A-BCF technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.