PLX OXPCIe958-FBAG PCIe Bridge TFBGA176
Checking distributor stock and pricing after the page loads.
Broadcom OXPCIE958-FBAG technical specifications.
| Package/Case | TFBGA |
| Data Rate | 15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.