Usb to Dual Sata Storage Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | I2C, SATA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |