Broadcom PCI6150-BB66PCG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 240 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI6150-BB66PCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.