
PCI-PCI UNIVERSAL BRIDGE, 365PBGA; PCI Bus Type:PCI to PCI Bridge; PCI Express Base Spec:-; Digital IC Case:BGA; No. of Pins:365; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Bridge Type:PCI to PCI; MSL:-; No. of Ports Max:16; Operating Temperature Range:0°C to +70°C; Termination Type:SMD
Broadcom PCI6254-BB66BCG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI6254-BB66BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.