Broadcom PCI6520-CB13BIG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI6520-CB13BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.