Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
PCI6540-CA13BC-G
Datasheet
Broadcom
PCI6540-CA13BC-G
Unknown
PCI6540-CA13BC-G
PCI6540-CA13BC-G
Frequency
133MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Bus Width
64b
Max Frequency
133MHz
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Operating Supply Voltage
3.3V
Package Quantity
40
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account