The PCI9054-AC50PIF is a 32-bit synchronous serial controller from Broadcom. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features two channels with a maximum data rate of 1056Mbps and a maximum frequency of 33MHz. It is packaged in a PQFP and is suitable for surface mount technology. The PCI9054-AC50PIF is RoHS compliant and available in a tray of 400 units.
Broadcom PCI9054-AC50PIF technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Data Rate | 1056Mbps |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.