Broadcom PCI9656-BA66BIG technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PCI9656-BA66BIG to view detailed technical specifications.
No datasheet is available for this part.