The PEX8111-BB66BC is a dual interface bridge from Broadcom, featuring a 32-bit data bus width and a maximum operating frequency of 66MHz. It is packaged in a BGA package and is suitable for operation in temperatures ranging from 0°C to 70°C. The device is available in trays of 760 units, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 760 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |