Broadcom PEX8111-BB66BCF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8111-BB66BCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.