PCI Interface IC 16 Lane 5 Port PCI Express Switch
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Operating Supply Voltage | 1V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS | Not Compliant |