Broadcom PEX8518-AA25BIG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Operating Supply Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8518-AA25BIG to view detailed technical specifications.
No datasheet is available for this part.