PCI Interface IC 32 Lane 6 Port PCI Express Switch
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |