PCI Interface IC 3 Lane 3 Port Gen 2 PCIe Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Ports | 3 |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS | Compliant |