PCI Interface IC 3 Lane/3 Port PCIe Gen 2.0 Switch
Broadcom PEX8603-AB50TQIG technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Ports | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.