The PEX8604-BA50BIG is a quad 4-port Ethernet switch from Broadcom. It features a BGA package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and part of the ExpressLane series.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Ports | 4 |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |