Broadcom PEX8606-AA50BCG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8606-AA50BCG to view detailed technical specifications.
No datasheet is available for this part.