8 LANE 8 PORT GEN 2 PCIE SWITCH WITH DMA, INDUSTRIAL TEMP GR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Ports | 8 |
| Package Quantity | 126 |
| Series | PEX 8609 |
| RoHS | Not Compliant |