PCI Interface IC 12 Lane, 3 Port PCI Express Gen 2 Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |