12-Lane 3-Port PCI Express Switch 324-Pin PBGA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Ports | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ExpressLane™ |
| RoHS | Compliant |