Broadcom PEX8613-BA50BIG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Ports | 3 |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Series | PEX 8613 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8613-BA50BIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.