Peripheral Drivers & Components - PCIs 16-Lane 4-Port PCI Express Switch Gen 2
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| RoHS | Not Compliant |