Broadcom PEX8618-BA50BCG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 16 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom PEX8618-BA50BCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.