Broadcom PEX8624-BB50BIF technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Number of Ports | 6 |
| Package Quantity | 84 |
| Propagation Delay | 160ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom PEX8624-BB50BIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.